Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB108020100A-471MU
Order Code1864204
Product RangeMCAPB Series
Technical Datasheet
668 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.870 |
50+ | € 1.220 |
100+ | € 1.060 |
250+ | € 0.948 |
500+ | € 0.798 |
1080+ | € 0.744 |
5400+ | € 0.690 |
10800+ | € 0.676 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB108020100A-471MU
Order Code1864204
Product RangeMCAPB Series
Technical Datasheet
Product RangeMCAPB Series
Inductance470µH
RMS Current (Irms)3A
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAPB108020100A-471MU is a 470µH Toroidal Inductor with T80-75-TAF200 core. This MCAP series inductor has Ø0.8mm UEFN/U (155°C) wire, Sn 99.3%/Cu 0.7% solder (lead-free), FR4 (thickness 1.5mm) space and TH320 glue. The termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAPB Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
470µH
DC Resistance Max
0.11ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021546