Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.560 |
10+ | € 2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8AD9P1A2M7RES
Order Code2429860
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationDPST
Contact Voltage AC Nom20V
Switch OperationOff-(On)
Contact Voltage DC Nom20V
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Actuator / Cap Colour
-
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012