Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.470 |
10+ | € 2.220 |
50+ | € 1.780 |
100+ | € 1.580 |
250+ | € 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32648
Order Code1706869
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorRight Angle Plug
Current Rating-
Cable Length36"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Right Angle Plug
Cable Length
36"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32648
1 Product Found
Legislation and Environmental
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate