Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002681
Order Code2855760
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.950 |
10+ | € 14.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002681
Order Code2855760
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorMCX Plug to SMA RP Bulkhead Jack
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
This 200mm RF Coaxial Cable Assembly, with a straight MCX plug for your electronics and a RP-SMA panel connector for your antenna with the added advantage of rear lock bulkhead connector for security
- 1.37mm low-loss micro coaxial cable
- Rear Lock (anti-tamper) Reverse Polarity SMA (RPSMA) Bulkhead Antenna Connector
- MCX Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 200mm
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Connector to Connector
MCX Plug to SMA RP Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
Miniature Coaxial Cable Assemblies Series
Coaxial Cable Type
1.37mm
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01