Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.550 |
25+ | € 32.830 |
50+ | € 31.340 |
100+ | € 29.740 |
500+ | € 28.300 |
1000+ | € 26.580 |
2500+ | € 24.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002275
Order Code2841425
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max28VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
14.4VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
9.6VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032024