Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.720 |
| 10+ | € 10.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001477
Order Code2680164
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Red Microcoaxial RF Cable that helps production and fault-finding
- Red 1.37mm low-loss micro coaxial cable
- SMA Bulkhead Antenna Connector
- SMA Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath Colour: Red
- Cable Length: 100mm
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.9"
Jacket Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01