Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoM7
Order Code3994693
Product RangeMulticomp Pro Recovery Diodes
Technical Datasheet
10,000 In Stock
35,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.0134 |
15000+ | € 0.0122 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€ 67.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM7
Order Code3994693
Product RangeMulticomp Pro Recovery Diodes
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleA-SMA
No. of Pins2Pins
Product RangeMulticomp Pro Recovery Diodes
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
Standard Recovery Diodes characterize low forward voltage drop and high current handling capability. These Standard Recovery Diodes are ideally suited for general-purpose applications such as consumer electronics, lighting, computers, telecommunications equipment, and accessories.
- For surface mounted applications
- Low reverse leakage current
- Low forward voltage drop
- High surge capacity
- Meet UL flammability classification 94V-0
Applications
Electronics Design, Low Voltage, Power Supplies, DC/DC Converters, Embedded Design & Development, Multi Axis Motion Control, Robotics, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
A-SMA
Product Range
Multicomp Pro Recovery Diodes
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128