Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL056PURXGW
Order Code4538252
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
4,810 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.228 |
| 10+ | € 0.195 |
| 100+ | € 0.152 |
| 500+ | € 0.124 |
| 1000+ | € 0.114 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL056PURXGW
Order Code4538252
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
LED ColourUltra Red, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColourUR 20mA, G 20mA
Luminous Intensity / ColourUR 80mcd, G 45mcd
Forward Voltage / ColourUR 2V, G 2V
Wavelength / ColourUR 640nm, G 570nm
Product RangeMulticomp Pro Multi-Color LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This bipolar AlInGaP multicolor LED offers ultra red and green lighting in a T-1 3/4 (5mm) through-hole package with a 50° viewing angle and round lens. Operating at 20 mA for each color, it provides bright, reliable dual-color illumination, ideal for applications needing clear, compact indicators.
- Multi-Color LED: AIInGaP λP=570 nM
- Dominant Wavelength: 640/570 nm
- Forward Voltage: 2/2 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Ultra Red, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
UR 80mcd, G 45mcd
Wavelength / Colour
UR 640nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Colour
UR 20mA, G 20mA
Forward Voltage / Colour
UR 2V, G 2V
Product Range
Multicomp Pro Multi-Color LEDs
MSL
-
Technical Docs (1)
Alternatives for L056PURXGW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability