Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.260 |
10+ | € 1.810 |
100+ | € 1.290 |
500+ | € 0.904 |
1000+ | € 0.646 |
5000+ | € 0.565 |
Product Information
Product Overview
The IRF5210S is a high-performance P-channel MOSFET optimized for power switching and management in demanding applications. With a low R��������(��������) of 0.08٠(typical) and a high drain current capability of -33A, it provides efficient operation with minimal power loss. Its robust design ensures reliable performance in high-power circuits. The IRF5210S is ideal for applications such as motor control, DC-DC converters, power inverters, and battery protection systems. Encased in a D2PAK (TO-263) package, it offers excellent thermal performance and ease of integration, making it a dependable choice for automotive, industrial, and consumer electronic systems requiring reliable and efficient power management solutions.
- VDS (V) =100V
- ID =-38A
- RDS(ON) = 60mΩ @ VGS =-10V
- Ultra Low On-Resistance
- Fast Switching
- Advanced Process Technology
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
P Channel
38A
TO-263
10V
170W
150°C
-
No SVHC (27-Jun-2024)
100V
0.06ohm
Surface Mount
4V
3Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for IRF5210S
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate