Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.560 |
5+ | € 7.080 |
15+ | € 6.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGH002G
Order Code1857197
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric69mm
External Width - Metric91mm
External Depth - Metric122mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.72"
External Width - Imperial3.58"
External Depth - Imperial4.8"
Product Range-
Product Overview
The GH002G is a multi-purpose non-metallic Enclosure made of acrylonitrile butadiene styrene suitable for indoor/outdoor applications. Snap-in design can be opened and closed easily without the tool.
- Rubber of the cable entry can be cut by knife easily for the cable connection
- 4 PCS of internal bosses are available for PCB assembly
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
69mm
External Depth - Metric
122mm
Body Colour
Grey
External Height - Imperial
2.72"
External Depth - Imperial
4.8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.58"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132