Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.870 |
5+ | € 11.560 |
10+ | € 9.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 13.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE4018-GREY
Order Code9972757
Technical Datasheet
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length18mm
Overall Length26mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Wire Size AWG Max
12AWG
Pin Length
18mm
Conductor Area CSA
4mm²
Overall Length
26mm
Technical Docs (2)
Alternatives for E4018-GREY
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072