Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.710 |
10+ | € 32.600 |
25+ | € 30.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000033
Order Code2768937
Technical Datasheet
Plier StyleFlat Nose
Overall Length130mm
Product Range-
SVHCTo Be Advised
Product Overview
The DT000033 from Duratool is an ESD precision plier. It features unique joint design that allows the two parts of the plier to be mated at an earlier stage of the manufacturing process. The resulting perfect alignment delivers a precision fit that eliminates slack or play and ensures long life with minimal wear. The extra rigidity and sturdy construction of precision plier supports longer jaws and greater taper.
- Overall length is 130mm
- Flat nose head, smooth jaws
- Ideal for precision work
- AISI410 stainless steel material, 45 rockwell hardness (HRC) and microcomponent ESD handles
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
130mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DT000033
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07