Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR1220
Order Code4365717
Also Known AsYOBCR1220
Technical Datasheet
224 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.160 |
5+ | € 43.430 |
10+ | € 39.300 |
25+ | € 35.880 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€ 47.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR1220
Order Code4365717
Also Known AsYOBCR1220
Technical Datasheet
Battery Voltage3V
Battery Size Code1220
Battery TechnologyLithium
External Diameter12.5mm
Battery Capacity38mAh
Battery TerminalsPressure Contact
External Height2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC CodeCR1220
Battery NEDA Code5012LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
38mAh
External Height
2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1220
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1220
External Diameter
12.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
5012LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090