Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1LM-RED
Order Code2064905
Product RangeBMC
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.820 |
5+ | € 4.850 |
10+ | € 4.020 |
25+ | € 3.420 |
50+ | € 2.990 |
150+ | € 2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1LM-RED
Order Code2064905
Product RangeBMC
Technical Datasheet
Product RangeBMC
No. of Positions1Ways
Pitch Spacing-
For Use With80A - 120A Modular Power Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BMC series single connectors are available from 80A to 120A ratings for use with 600V continuous AC or DC operation.
- Same colour mating prevents misconnection
- Simple and fast assembly
- Operating temperature -20°C to +125°C
- Suitable for use in:
- UPS Systems
- Telecommunications
- Forklift Trucks
- Wheelchairs
- Electric Vehicles
- Chargers
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
BMC
No. of Positions
1Ways
For Use With
80A - 120A Modular Power Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021