Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22075
Order Code3920297
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22075
Order Code3920297
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToDisplayPort, DVI, HDMI Receptacle
Product RangeMulticomp Pro USB-C to HDMI Converters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22075 is a USB3.1 Type-C to DisplayPort, HDMI and DVI adapter. It allows you to transmit signals from a USB3.1 Type-C source to a high definition DisplayPort or HDMI or DVI display (TV sets, projectors, etc). It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. With this product, you can watch videos or slideshows together on the big screen.
- Supports USB Type-C input, DisplayPort, HDMI and DVI output
- USB Type-C supports reversible plug
- Support HDMI Resolution up to 4Kx2K@30Hz
- Support DVI Resolution up to 1080P@60Hz
- Support HDMI 9Gbps Bandwidth
- Support DisplayPort Resolution up to 4Kx2K@60Hz
- Support plug and play
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
Multicomp Pro USB-C to HDMI Converters
Convert To
DisplayPort, DVI, HDMI Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05