Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-020
Order Code2729413
Also Known AsGTIN UPC EAN: 3760122595675
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.520 |
25+ | € 11.810 |
100+ | € 11.050 |
250+ | € 10.490 |
500+ | € 10.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-020
Order Code2729413
Also Known AsGTIN UPC EAN: 3760122595675
Technical Datasheet
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Current Rating12A
SVHCTo Be Advised
Product Overview
The 76-020 from Tenma is a red colour straight 4mm male banana plug to right angle 4mm male banana plug lead. It has electrical safety according to EN/IEC 61010-031:2008 1000V CAT II/1000V CAT III / 600V CAT IV, reinforced insulation, 12A (at +40°C).
- Overall length is 1.5m (150cm)
- Operating temperature range from -20°C to +80°C
- Pollution degree 1 or 2
- IP2X (touch proof) according to EN/IEC 60529
- Nickel coated brass conductor of the plugs
- Silicone wire jacket
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
5ft
Current Rating
12A
Lead Length - Metric
1.5m
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 76-020
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046