Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
170 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 389.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 389.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13350
Order Code2978074
Technical Datasheet
Output Voltage Min0V
Output Current Min0A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-13350 from Tenma is a 300W, 30V/30A wide range programmable DC power supply.
- 0-30V, 0-30A, 300W, wide range voltage and current for the users to choose
- 1mV/1mA high accuracy resolution programmable
- Multiple communication rates
- Compact size, high power ratio
- Low ripple and noise, linear output
- No internal relay switch, no replay noise
- Full scale output without shifting gears and uninterrupted output
- Short circuit test environment, such as high-current contact life test
- Convenient fast recall
- Current, voltage and temperature protection
- Adjustable voltage rise slope
- USB, RS232 and LAN interfaces
Applications
Power Supplies, Test & Measurement, Electronics Service, Electrical, Hobby & Education, Industrial & Manufacturing
Contents
DC power supply, User manual, UK plug, EURO plug, Software CD, USB cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Output Voltage Min
0V
SVHC
No SVHC (25-Jun-2025)
Output Current Min
0A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.989512