Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.122 |
10+ | € 0.0968 |
25+ | € 0.0836 |
50+ | € 0.0767 |
100+ | € 0.0708 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7001-6P6C
Order Code1712386
Technical Datasheet
Connector TypeRJ12
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Ports1Ports
Contact Termination TypeIDC / IDT
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7001-6P6C from Multicomp Pro is a 6 contact / 6 position RJ12 modular plug.
- Single port
- Polycarbonate housing
- Copper alloy with gold plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computer Peripherals, Telecommunications
Technical Specifications
Connector Type
RJ12
No. of Positions / Loaded Contacts (per Port)
6P6C
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
No. of Contacts
6Contacts
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676