Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1870.
Order Code3651854
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric130.5mm
Power Rating Nom-
Resonant Frequency55Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial5.14"
Product Dimensions130.5mm
Frequency Range15kHz
Temperature Grade-
Frequency Response Max17kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Depth - Metric6.4mm
External Depth - Imperial0.252"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
130.5mm
Resonant Frequency
55Hz
Speaker Shape
Round
Product Dimensions
130.5mm
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
6.4mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
5.14"
Frequency Range
15kHz
Frequency Response Max
17kHz
Product Range
-
Power Rating Max
100W
External Depth - Imperial
0.252"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1