Print Page
Image is for illustrative purposes only. Please refer to product description.
2,745 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 84.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002-7-F
Order Code2306371
Technical Datasheet
Drain Source On State Resistance7.5ohm
No. of Pins3Pins
Qualification-
MSL-
Technical Specifications
Drain Source On State Resistance
7.5ohm
Qualification
-
No. of Pins
3Pins
MSL
-
Technical Docs (1)
Alternatives for 2N7002-7-F
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037