Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3012-W08200
Order Code1860771
Product RangeM12
Technical Datasheet
88 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.020 |
5+ | € 12.110 |
10+ | € 11.080 |
25+ | € 10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3012-W08200
Order Code1860771
Product RangeM12
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Sensor Straight 8 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeM12
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2MT3012-W08200 is a 8-way Circular Cable Assembly with plug-free, 24AWG x 8C+A, UV-resistant OD=Ø5.4, PVC jacket and 2A, 60VAC/DC rated. This cable assembly has TPU body and TPU over-mould.
- IP67 Waterproof rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.446051