Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.600 |
10+ | € 1.290 |
100+ | € 0.918 |
500+ | € 0.643 |
1000+ | € 0.459 |
5000+ | € 0.402 |
Product Information
Product Overview
The 2KK5115DFN is a high-performance N-channel MOSFET designed for efficient power switching and management applications. With low R��������(��������) and a high drain current rating, it delivers superior energy efficiency and reliable performance even in demanding environments. Its fast switching characteristics make it an ideal choice for high-frequency circuits. The 2KK5115DFN is well-suited for use in DC-DC converters, motor control systems, LED drivers, and power inverters. Housed in a compact and thermally efficient DFN package, it offers excellent heat dissipation, making it perfect for space-constrained designs in automotive, industrial, and consumer electronics applications.
- VDS(V) = 60V
- ID MAX = 80A
- RDS(on) = 7.5mΩ @ VGS=10V
- RDS(on) = 9.5mΩ @ VGS=4.5V
- Packaging-PDFN5 × 6-8
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
N Channel
80A
DFN
10V
52W
150°C
-
No SVHC (27-Jun-2024)
60V
0.0075ohm
Surface Mount
2.1V
8Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for 2KK5115DFN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate