Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.500 |
15+ | € 2.530 |
100+ | € 2.020 |
300+ | € 1.800 |
750+ | € 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2312404
Order Code1717149
Technical Datasheet
Fuse Current10A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Product Overview
The 2312404 is a Fuse Bottle for used by unskilled persons for domestic and similar applications. It is used as the most reliable protection of electrical installation, control and signal circuits against overload and short-circuit currents.
- Fusing characteristics gG and TDZ
- Fuse body material ceramic and plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Automation & Process Control
Technical Specifications
Fuse Current
10A
Voltage Rating VDC
400VDC
Voltage Rating VAC
500VAC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027