Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.880 |
10+ | € 26.060 |
25+ | € 22.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0076MP
Order Code596280
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial12.52"
External Height - Metric318mm
External Width - Imperial15.51"
External Width - Metric394mm
External Depth - Imperial2.52"
External Depth - Metric64mm
Product Range-
SVHCTo Be Advised
Product Overview
The 3500-10 is a 394 x 318 x 64mm black Transit Box, made of conductive coated B flute cardboard. This box is printed with static warning sign. Suitable for larger components, PCBs and assemblies. Conforms to EN100 015-1.
- Assemble with pink anti-static profiled foam
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
318mm
External Width - Metric
394mm
External Depth - Metric
64mm
SVHC
To Be Advised
External Height - Imperial
12.52"
External Width - Imperial
15.51"
External Depth - Imperial
2.52"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425