Print Page
PP002485
Thermocouple Wire, Type KX, IEC, Stranded, 25m L, 0.22mm², 7 x 0.2mm, 0 to 300°C, Fibreglass
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoPP002485
Order Code4662166
Technical Datasheet
53 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.270 |
2+ | € 117.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 128.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoPP002485
Order Code4662166
Technical Datasheet
Thermocouple Wire TypeKX
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.22mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min0°C
Operating Temperature Max300°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002485 is a fibre glass braided sheath + steel armoured, high temperature type KX thermocouple wire. Cable standards include EMF to BSEN60584-1 1996 (Type KX) tolerances to BSEN60584-2 1993 Class 1 at 0-300°C IEC 584-3.
- Temperature is - 400°C
- Nominal overall diameter is 1.7mm × 2.3mm flatform construction
- 1 pair, 7 strands/0.2mm size / strands
- Green and white inner core identification
- White with green stripes braided sheath
- Stainless steel overbraid armoured
Notes
Supplied in 25metre reels or continuous length in 1metre multiples.
Technical Specifications
Thermocouple Wire Type
KX
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
300°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.22mm²
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01