Print Page
TMR3002
SENSOR, DUAL-AXIS ANGLE, 7V, LGA-8
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR3002
Order Code2887397
Your Part Number
Technical Datasheet
785 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 1.390 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 785
Minimum: 1000
Multiple: 1000
€ 1,390.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR3002
Order Code2887397
Technical Datasheet
Sensor TypeDual-Axis Angle
Supply Voltage Min1V
Supply Voltage Max7V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
Technical Specifications
Sensor Type
Dual-Axis Angle
Supply Voltage Max
7V
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1V
Sensor Case / Package
LGA
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814