Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ79500FSGQE-0000-AEC1-P
Order Code4659364RL
Technical Datasheet
5,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 2.440 |
250+ | € 2.360 |
500+ | € 2.250 |
1000+ | € 2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 249.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ79500FSGQE-0000-AEC1-P
Order Code4659364RL
Technical Datasheet
No. of Monitored Voltages6Monitors
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
No. of Monitored Voltages
6Monitors
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
No. of Pins
16Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001