Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.650 |
10+ | € 5.640 |
25+ | € 5.630 |
50+ | € 5.620 |
100+ | € 5.610 |
250+ | € 5.600 |
Product Information
Product Overview
MPQ3326AGRE-AEC1-P is a 16-channel, 80mA/Ch, LED driver with separated PWM/analogue dimming and I²C interface. It can operate from a wide 4.5V to 16V input voltage (VIN) range. The MPQ3326A applies 16 internal current sources in each LED string terminal. The LED current (ILED) of each channel is set by an external current-setting resistor. The maximum current for each channel is 80mA. It integrates an I²C interface with up to 10 configurable I²C addresses via an external resistor. This means the MPQ3326A can support up to 10 cascaded ICs to drive the LED array. Each channel can be enabled or disabled through the I²C. It employs both separated pulse width modulation (PWM) dimming and analogue dimming for each LED channel, as well as 12-bit PWM dimming and 6-bit analogue dimming for each channel. The ILED ramp rate and phase shift can be configured to reduce EMI. Typical applications are automotive lights, automotive displays, instruments clusters, general industrial displays.
- Features a fault indicator, refresh signal output
- Selectable 220Hz, 250Hz, 280Hz, or 330Hz PWM dimming frequency (fPWM)
- 10 addresses configurable via external resistor, configurable ILED slew rate
- Configurable ILED slew rate, 40μs phase shift, fault indicator
- Full protection features include LED open, LED short, and overtemperature protection (OTP)
- AEC-Q100 grade 1 qualified
- Junction temperature (TJ) is 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
4.5V
-
-
QFN
-40°C
-
No SVHC (19-Jan-2021)
-
16Outputs
-
16V
80mA
Surface Mount
24Pins
125°C
AEC-Q100
AEC-Q100
QFN
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate