Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6532GR-P
Order Code3357872
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€ 1,270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6532GR-P
Order Code3357872
Technical Datasheet
IC TypeHalf-Bridge Motor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins28Pins
Supply Voltage Min5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- Three phase brushless DC motor pre-driver in 28 pin QFN package
- Built-in hall sensor inputs and 120° commutation logic
- Charge pump gate drive supply
- Bootstrap high side driver with trickle charge circuit supports 100% duty cycle operation
- Low power sleep mode
- Programmable short circuit protection
- Overcurrent protection
- Adjustable dead time control to prevent shoot through
- Thermal shutdown and undervoltage lockout (UVLO) protection
- Fault indication output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Half-Bridge Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
60V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001