Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.060 |
10+ | € 2.630 |
25+ | € 2.250 |
50+ | € 2.070 |
100+ | € 1.680 |
250+ | € 1.490 |
Product Information
Product Overview
MP3398H is a 4-string, maximum 400mA/string, 80V return, step-up WLED controller. This step-up controller with four LED current channels is designed to drive WLED arrays for large LCD panel backlighting applications. The MP3398H can expand the number of LED channels with two or more ICs in parallel sharing a single power source. The MP3398H employs peak current control mode with a fixed switching frequency (fSW) that is configurable via an external setting resistor. It drives an external MOSFET to boost the output voltage (VOUT) from a 4.5V to 33V input voltage (VIN) supply. The device also regulates the current in each LED string to the value set by an external current-setting resistor. MP3398H applies four internal current sources for current balancing. It achieves 1.5% current matching regulation accuracy between the strings. The low regulation voltage on LED current sources reduces power loss. Applications include desktop LCD flat-panel displays, all-in-one PCs, 2D and 3D LCD TVs.
- 80V absolute maximum rating for each string
- 1.5% current matching accuracy between each string
- Direct pulse-width modulation (PWM) dimming mode
- Analog dimming mode via PWM input or DC input
- Cascading capability with a single power source
- LED open and short protection, configurable, recoverable overvoltage protection (OVP)
- 540mV cycle-by-cycle current limit, hiccup overtemperature protection (OTP)
- Short inductor and diode protection
- Available in an SOIC-16 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
4.5V
80V
500kHz
SOIC
-40°C
-
No SVHC (19-Jan-2021)
Boost
4Outputs
-
33V
400mA
Surface Mount
16Pins
125°C
-
-
SOIC
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate