Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.968 |
| 10+ | € 0.699 |
| 50+ | € 0.631 |
| 100+ | € 0.556 |
| 250+ | € 0.521 |
| 500+ | € 0.499 |
| 1000+ | € 0.481 |
| 2500+ | € 0.450 |
Product Information
Product Overview
MP24833-A is a 55V, 3A, white LED driver suitable for step-down, inverting step-up/step-down and step-up applications. The MP24833-A achieves 3A of output current with excellent load and line regulation over a wide input supply range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include thermal shutdown, cycle-by-cycle peak current limiting, open-string protection and output short-circuit protection (SCP). It incorporates both DC and PWM dimming into a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive-to-negative power conversion. The MP24833-A requires a minimal number of readily available, standard, external components and is available in a SOIC-8 EP package. Applications include general LED illumination, LCD backlight panels, notebook computers, automotive internal lighting, portable multimedia players and portable GPS devices.
- Unique step-up/step-down operation (buck-boost mode)
- Wide 4.5V to 55V operating input range for step-down applications (buck mode)
- 0.15ohm internal power MOSFET switch
- Fixed 210KHz switching frequency
- Analog and PWM dimming, 0.2V reference voltage
- 6μA shutdown mode, no minimum number of LEDs required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle over current protection (OCP)
- Thermal shutdown protection, open-string protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost, Buck, Inverting Buck-Boost
4.5V
-
210kHz
HSOIC
-65°C
-
MSL 2A - 4 weeks
-
HSOIC
210kHz
-
55V
3A
Surface Mount
8Pins
150°C
-
No SVHC (19-Jan-2021)
Boost, Buck, Inverting Buck-Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate