Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.050 |
Product Information
Product Overview
EVQ3362-J-00A is a single-string, 3V VIN-MIN, 36V VOUT boost LED driver evaluation board is designed for MPQ3362, a boost LED driver that is well suited for low-to-high current boost applications. The device’s low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The MPQ3362 regulates the output voltage up to 36V, with up to 95% efficiency. Current mode regulation and external compensation components allow the MPQ3362 control loop to be optimized across a wide input voltage range. A <lt/>2KHz input dimming frequency initiates PWM dimming, while a <gt/>5KHz input dimming frequency initiates analogue dimming. Soft start, cycle-by-cycle current limiting, and VIN under-voltage lockout (UVLO) prevent the device from overstress or damage. This protects the sensitive external circuitry during start-up and under overload conditions. It is available in a TSOT23-8 package. Application automotive display backlighting, medium-sized LCD backlighting and general lighting.
- 3V to 36V input voltage range, 4A peak current limit
- 0.3μA shutdown current, low 200mV feedback voltage
- Configurable 200KHz to 2.2MHz switching frequency
- Internal 80mohm, 40V power switch
- High efficiency
- Analog and PWM dimming
- Open/short LED protection
- Short FB protection, soft-start operation, thermal shutdown
- AEC1-Q100 qualified
- LED current ILED of 200mA
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
200mA
3V
MPQ3362GJ
Evaluation Board MPQ3362GJ
No SVHC (19-Jan-2021)
1Outputs
36V
36V
Analogue, PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate