Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.230 |
Product Information
Product Overview
EV8795H-LE-00A is an evaluation board designed to demonstrate the capabilities of the MP8795H, a monolithic, high-efficiency, synchronous step-down converter. The MP8795H can deliver up to 20A of continuous load current across a wide operating input voltage (VIN) range. High efficiency is achieved across the wide output current (IOUT) range. The MP8795H adopts internally compensated constant-on-time (COT) control to provide fast transient response and ease loop stabilization. The EV8795H-LE-00A can be turned on or off via a remote on/off enable (EN) input that is referenced to ground. This input is compatible with commonly used logic devices. The MP8795H is available in a QFN-21 (3mmx4mm) package.
- Wide input voltage (VIN) range from 2.7V
- Differential output voltage (VOUT) remote sense
- Configurable, accurate current limit level
- 20A output current
- Low RDS(ON) integrated power MOSFETs
- Stable with zero-ESR output capacitors
- Forced continuous conduction mode
- Excellent load regulation
- VOUT tracking, VOUT discharge, PGOOD active clamped to low Level during power failure
- Configurable soft-start time (tSS) from 1ms, pre-biased start-up
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP8795H
-
MP8795HGLE
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate