Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.210 |
Product Information
Product Overview
EV6619L-Q-00A is a 2.5V to 28V, 5A, H-bridge motor driver evaluation board. The EV6619L-Q-00A evaluation board is designed to demonstrate the capabilities of the MP6619L, an H-Bridge motor driver. It operates from an input voltage (VIN) up to 28V and can deliver up to 5A of motor current. The MP6619L is typically used to drive a brushed DC motor. The MP6619L has a configurable current limit (ILIMIT). For simplicity, the output polarity can be controlled by pulling the IN1 and IN2 pins high or low.
- Wide 2.5V to 28V operating input voltage (VIN) range
- Up to 5A peak output current (IOUT) and compliance with 3.3V and 5V systems
- Internal H-bridge driver and configurable current limit (ILIMIT)
- 65mohm on resistance (RDS(ON)) for each half-bridge MOSFET with 5V VCC
- 100% duty cycle operation of H-bridge
- 1μA shutdown mode
- Overcurrent protection (OCP)
- VIN overvoltage protection (OVP)
- VCC undervoltage lockout (UVLO) protection
- Over-Temperature (OT) shutdown and fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
Power Management - Motor Control
Evaluation Board MP6619LGQ
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6619LGQ
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate