Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.050 |
Product Information
Product Overview
EV2759A-Q-00A is 36V switching charger with power path management and narrow NTC window for 1-cell to 6-cell batteries evaluation board. It is an evaluation board for the MP2759A, a highly integrated switching charger designed for portable devices with 1-cell to 6-cell series Li-ion or Li-polymer battery packs. It can achieve up to 3A of charge current and supports a variety of battery chemistry types with different full battery voltages. The MP2759A can operate from a maximum 36V DC input voltage. When an input power supply is present, the MP2759A charges the battery with four phases: trickle charge, precharge, constant current (CC) charge, or constant voltage (CV) charge. The MP2759A is available in a QFN-19 (3mmx3mm) package. Applications include industrial medical equipment, power tools, robot and portable vacuum cleaners and wireless speakers.
- Up to 36V operation input voltage, up to 3A charge current
- 1 to 6-cell series with 3.6/4/4.1/4.15/4.2/4.35/4.4V battery regulation voltage for each cell
- Input current limit regulation, minimum input voltage regulation
- Support or selection power path management
- 0.5% battery regulation voltage accuracy
- Charge operation indicator, input status indicator
- Battery overvoltage protection (OVP) and charging safety timer
- Battery overvoltage protection (OVP), battery temperature sensing and protection, thermal shutdown
- Battery thermal monitoring and protection with JEITA profile
- Fast charge current ICC up to 3A
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2759AGQ-0000
Evaluation Board MP2759AGQ-0000
No SVHC (19-Jan-2021)
Li-Ion / Polymer Battery Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate