Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.810 |
Product Information
Product Overview
EV2722-RH-00A is an I2C-controlled, 1-cell, 5A, NVDC buck charger with USB-C DRP detection evaluation board. The EV2722-RH-00A is an evaluation board designed to demonstrate the capabilities of the MP2722, a highly integrated, 5A, switch-mode battery management device for a single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path, which optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The MP2722 is fully compliant with USB Type C 1.3 and supports dual-role port (DRP) functionality, as well as Try.SNK and Try.SRC mode. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection are also supported by the input source type identification algorithm.
- I2C interface offers complete operating control, charging parameter configuration
- I2C interface offers status/interrupt monitoring
- MP2722 supports a fully customizable JEITA profile with configurable temperature windows and actions
- Supports input sources up to 16V
- Supports standard USB host ports and high-voltage wall adapters with fast charge capability
- Supports boost mode and On-The-Go (OTG) operation
- Input voltage (VIN) supply range from 4V to 16V
- Battery voltage (VBATT) range from 0V to 4.6V
- Charge current (ICC) range from 0A to 5A and boost output current (IBOOST-OUT) range from 0A to 3A
- Input current (IIN) range from 0A to 3.2A
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2722GRH
Evaluation Board MP2722GRH
No SVHC (19-Jan-2021)
NVDC Buck Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate