Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.860 |
Product Information
Product Overview
EV2665A-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP2665A, a highly integrated, single-cell Lion/Li-polymer battery charger with system power path management. The MP2665A is ideal for space-constrained portable applications. It takes input power from either an AC adapter or a USB port to supply the system load and charge the battery simultaneously. It also features pre-charge, constant current (CC) fast charge, constant voltage (CV) regulation, charge termination, and auto-recharge. The MP2665A ensures that the system is continuously powered by automatically selecting the input, the battery, or both to power the system. The MP2665A also provides an on-chip battery undervoltage lockout (UVLO) threshold that cuts off the path between the battery and the system if the battery voltage drops below the configurable UVLO threshold. This prevents the Li-ion battery from being overly discharged. The MP2665A is available in a QFN-12 (2.5mmx3mm) package.
- Input voltage (VIN) range from 4.35V to 5.5V
- Battery voltage (VBATT) range from 3.6V to 4.545V
- Fast charge current (ICC) of 16mA to 896mA
- Input current limit from 50mA to 1000mA
- Minimum VIN regulation of 3.88V to 5.08V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2665A
Evaluation Board MP2665A
No SVHC (19-Jan-2021)
Li-Ion / Polymer Battery Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate