Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoSMA-174BNC/PJ
Order Code3498370
Product RangeSMA-174BNC
Technical Datasheet
178 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.130 |
| 10+ | € 3.960 |
| 100+ | € 3.500 |
| 250+ | € 3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoSMA-174BNC/PJ
Order Code3498370
Product RangeSMA-174BNC
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderReceptacle
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdaptor
Product RangeSMA-174BNC
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
SVHC
No SVHC (17-Dec-2014)
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
Product Range
SMA-174BNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007