Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392-C
Order Code3227359
Also Known AsTSE392C-100G
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392-C
Order Code3227359
Also Known AsTSE392C-100G
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectronics
Dispensing MethodTube
Sealant ColourTransparent
Volume-
Weight100g
Product Range-
SVHCTo Be Advised
Alternatives for TSE392-C
1 Product Found
Product Overview
TSE392-C is a one-component, fast cure, non-corrosive silicone adhesive sealant that cures on exposure to atmospheric moisture to form an elastic silicone rubber. TSE392 has a thixotropic paste consistency and excellent corrosion-free adhesion to metals, including copper, plastics, ceramics, glass, etc. without the use of primers.
- Non-corrosive to metals: meets MIL-A-46146B corrosion test
- Fast cure and low odour (releases an alcohol vapor during cure)
- Primerless adhesion to many substrates
- Excellent high and low temperature resistance from -55°C to 200°C
- Excellent weatherability, ozone, and chemical resistance
- Excellent electrical insulation properties
- UL94 HB recognized (File No: E56745): TSE392-B, TSE392-C, TSE392-G1, TSE392-W
- Simple and easy-to-use one-component system
- Elastic rubber appearance at cured properties (7 days at 23°C, 50%RH)
- 1.6MPa tensile strength, 22kV/mm dielectric strength at cured properties
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Electronics
Sealant Colour
Transparent
Weight
100g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15