Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93445-4501
Order Code2891218
Product RangeML-XT 93445
Also Known AsGTIN UPC EAN: 889056419369
Technical Datasheet
684 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.270 |
10+ | € 5.430 |
100+ | € 4.810 |
250+ | € 4.580 |
500+ | € 4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93445-4501
Order Code2891218
Product RangeML-XT 93445
Also Known AsGTIN UPC EAN: 889056419369
Technical Datasheet
Product RangeML-XT 93445
No. of Positions6Ways
For Use WithMolex ML-XT Series 84525-0009 & 84525-0032 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating13A
SVHCTo Be Advised
Alternatives for 93445-4501
1 Product Found
Product Overview
ML-XT Sealed Connection System offers most reliably sealed system preventing electrical failures in critical wiring applications.
- Drop in replacement for defacto-standard industry connectors
- Rear seals made from HCR (high consistency rubber)
- Latched rear covers locks-in rear HCR seals without exceeding perimeter of the housings
- Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals and covers
- Plug housing features integral locking latch with finger grip
Applications
Automotive, Commercial Vehicle, Aerospace, Defence, Military
Technical Specifications
Product Range
ML-XT 93445
No. of Positions
6Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
For Use With
Molex ML-XT Series 84525-0009 & 84525-0032 Socket Contacts
IP Rating
-
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111