Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90160-0140
Order Code3221953
Product RangeC-Grid III 90160
Technical Datasheet
196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.340 |
10+ | € 2.430 |
100+ | € 2.320 |
250+ | € 2.210 |
500+ | € 2.090 |
1000+ | € 1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0140
Order Code3221953
Product RangeC-Grid III 90160
Technical Datasheet
Product RangeC-Grid III 90160
No. of Positions40Ways
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
C-Grid III 90160
No. of Positions
40Ways
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 90160-0140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002846