Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90121-0763
Order Code9733450
Product RangeC-Grid III 90121
Also Known AsGTIN UPC EAN: 0800753706927
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.140 |
10+ | € 0.885 |
50+ | € 0.776 |
100+ | € 0.667 |
500+ | € 0.579 |
1000+ | € 0.544 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90121-0763
Order Code9733450
Product RangeC-Grid III 90121
Also Known AsGTIN UPC EAN: 0800753706927
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeC-Grid III 90121
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90121-0763 is a 3-position 1-row C-Grid III™ breakaway right angle PCB Header with gold-plated brass contacts and polyester housing. It is suitable for use with wire-to-board application.
- Black colour
- 3A Current rating per contact
- 350V Voltage rating
- -55 to 125°C Temperature range
Applications
Commercial, Consumer Electronics, Industrial, Sensing & Instrumentation, Signal Processing
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
C-Grid III 90121
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Alternatives for 90121-0763
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536