Print Page
279 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.420 |
10+ | € 5.300 |
100+ | € 4.640 |
250+ | € 3.930 |
500+ | € 3.340 |
1000+ | € 3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1961
Order Code1909231
Product Range73415
Also Known AsGTIN UPC EAN: 800756723518
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex 73415 Series BNC Plug Connectors
Connector Body MaterialBrass Body
Product Range73415
Product Overview
The 73415-1961 is a BNC Plug, 73415 series, with dust cap, brass contacts and cable mounting. The easy-to-use bayonet-style BNC connector is small, lightweight, miniature connector that is the most popular connector series used in a variety of RF applications. The double-studded bayonet coupling system of the BNC yields an easy-to-use, quick connecting/disconnecting device that accounts for the BNC's popularity.
- Miniature design - Space saving vertical mating
- Bayonet coupling lock - Provides quick mating and un-mating
Applications
Aerospace, Defence, Military, Alternative Energy, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Brass Body
SVHC
Lead (14-Jun-2023)
For Use With
Molex 73415 Series BNC Plug Connectors
Product Range
73415
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711