Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73415-1960
Order Code3863501
Product Range73101 Series
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.740 |
10+ | € 4.230 |
100+ | € 3.450 |
250+ | € 3.180 |
500+ | € 2.990 |
1000+ | € 2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1960
Order Code3863501
Product Range73101 Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body Style-
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact Plating-
Frequency Max-
Connector MountingPCB Mount
Product Range73101 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
-
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
73101 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006849