Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73412-0237
Order Code1340208
Product Range73412 Series
Also Known AsGTIN UPC EAN: 822350611794
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0237
Order Code1340208
Product Range73412 Series
Also Known AsGTIN UPC EAN: 822350611794
Technical Datasheet
Connector to Connector90° MCRF Plug to 90° MCRF Plug
Connector Type AMCRF Right Angle Plug
Connector Type BMCRF Right Angle Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial9.4"
Cable Length - Metric240mm
Jacket ColourGrey
Product Range73412 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 73412-0237
2 Products Found
Product Overview
The 73412-0237 is a 240mm Dual-ended Cable with gold-plated right angle U.FL plug to U.FL plug connector.
- 50Ω Impedance
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
90° MCRF Plug to 90° MCRF Plug
Connector Type B
MCRF Right Angle Plug
Impedance
50ohm
Cable Length - Metric
240mm
Product Range
73412 Series
Connector Type A
MCRF Right Angle Plug
Coaxial Cable Type
1.13mm
Cable Length - Imperial
9.4"
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000912