Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No73252-0090
Order Code2612346
Product Range73252
Also Known AsGTIN UPC EAN: 884982956018
Technical Datasheet
Connector Type2.92mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPanel Mount
Product Range73252
SVHCLead (14-Jun-2023)
Product Overview
Precision compression-mount microwave test connector optimizes design flexibility and reduces installation time.
- 2.92mm PCB jack
- Two hole flange with 4.76mm two screws
Applications
Communications & Networking
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Compression
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
73252
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002525