Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68768-0404
Order Code2990514
Product Range68768 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68768-0404
Order Code2990514
Product Range68768 Series
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Connector BMini USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range68768 Series
SVHCTo Be Advised
Alternatives for 68768-0404
1 Product Found
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
68768 Series
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326586