Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No560123-1300
Order Code4566356
Product RangeDuraClik ISL 560123 Series
Technical Datasheet
2,470 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.211 |
10+ | € 0.169 |
50+ | € 0.154 |
100+ | € 0.141 |
500+ | € 0.131 |
1000+ | € 0.122 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No560123-1300
Order Code4566356
Product RangeDuraClik ISL 560123 Series
Technical Datasheet
Product RangeDuraClik ISL 560123 Series
No. of Positions13Ways
Pitch Spacing2mm
Technical Specifications
Product Range
DuraClik ISL 560123 Series
No. of Positions
13Ways
For Use With
Molex DuraClik ISL 560124 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.70806