Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51382-0400
Order Code1120408
Product RangeMicroClasp 51382
Also Known AsGTIN UPC EAN: 800756632261
Technical Datasheet
1,920 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.235 |
10+ | € 0.198 |
50+ | € 0.174 |
100+ | € 0.150 |
500+ | € 0.128 |
1000+ | € 0.118 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0400
Order Code1120408
Product RangeMicroClasp 51382
Also Known AsGTIN UPC EAN: 800756632261
Technical Datasheet
Product RangeMicroClasp 51382
No. of Positions4Ways
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.00mm (.079") pitch
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 51382
No. of Positions
4Ways
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51382-0400
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259