Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505473-0810
Order Code2523152
Product RangeSlimStack 505473 Series
Also Known AsGTIN UPC EAN: 889056268875
Technical Datasheet
33,812 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.628 |
10+ | € 0.535 |
50+ | € 0.464 |
100+ | € 0.401 |
500+ | € 0.348 |
1000+ | € 0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505473-0810
Order Code2523152
Product RangeSlimStack 505473 Series
Also Known AsGTIN UPC EAN: 889056268875
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505473 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
505473-0810 is a 505473 (10A, battery) series dual row, 8 circuits, SlimStack board to board receptacle. The SlimStack board to board and board-to-FPC connectors provide robust, high-speed data transmission with various design configurations to provide design flexibility making this an ideal solution for a wide range of solutions throughout various industries. Suitable for use in mobile and medical devices.
- 0.4mm pitch board to board receptacle with 0.6mm mated height and 2mm mated width
- Durability: 10 mating cycles (max)
- 50VAC (RMS)/DC maximum voltage
- 0.5A maximum current per contact
- Surface mount termination interface style
- 4p - 4s power-signal configuration
- Copper alloy metal material with gold plating and liquid crystal polymer resin
- Vertical orientation
- Operating temperature range: -40° to 85°C
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505473 Series
Alternatives for 505473-0810
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00949